Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,260.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,260.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMPC5554EVBE
Order Code1579884
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family NameQorivva
Core ArchitecturePower Architecture
Core Sub-Architecturee200z6
Silicon Core NumberMPC5xxx
Kit ContentsEvaluation Board, Full IDE, Initialization Software
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
MPC5554EVBE is an evaluation module for MPC5554 Qorivva 32bit MCU. The evaluation kit includes everything necessary to begin development with the MPC55xx family of MCUs. A comprehensive set of hardware and software development tool options are available including a free flash programmer, initialization tools and assembly level debug tool.
- Breadboard area, access to all signals
- Nexus connectors (MICTOR and 14pin Berg), footprint for robust connector
- 32 channel eTPU connector
- CAN with PHY (auto temp qualified)
- LIN transceiver with PHY
- RS232 transceiver with PHY
- UNI-3 motor interface connector plus sensor connector
- Audio speaker with amplifier
- 256Kx16 external SRAM
Contents
Evaluation module, USB power architecture Nexus multilink, CodeWarrior (demo software), IDE (demo software only), Initialization software.
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
Qorivva
Core Sub-Architecture
e200z6
Kit Contents
Evaluation Board, Full IDE, Initialization Software
SVHC
No SVHC (27-Jun-2024)
No. of Bits
32bit
Core Architecture
Power Architecture
Silicon Core Number
MPC5xxx
Product Range
-
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.633612