Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1,008.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,008.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMPC5746R-252DS
Order Code2820412
Technical Datasheet
Silicon ManufacturerNXP
Core ArchitecturePower Architecture
Core Sub-Architecturee200z4
Silicon Core NumberMPC5746R
Silicon Family NameMPC57xx
For Use WithMPC5746REVB Evaluation Board
Kit ContentsDaughter Card MPC5746R
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
MPC5746R-252DS is a MPC5746R MAPBGA 252 daughtercard for Engine Management works with MPC57XXXMB motherboard or as standalone.
- Socketed MPC5746R in a 252 MAPBGA package
- Power: interface connectors when using MPC57XXXMB or via terminal block when using it as standalone
- Debug via JTAG connector
- Trace using internal trace memory
- Clock options: 20MHz crystal, SMA connector for external clock, or oscillator
Technical Specifications
Silicon Manufacturer
NXP
Core Sub-Architecture
e200z4
Silicon Family Name
MPC57xx
Kit Contents
Daughter Card MPC5746R
SVHC
No SVHC (27-Jun-2024)
Core Architecture
Power Architecture
Silicon Core Number
MPC5746R
For Use With
MPC5746REVB Evaluation Board
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02