Print Page
Image is for illustrative purposes only. Please refer to product description.
22.863 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.720 |
10+ | €1.250 |
50+ | €1.150 |
100+ | €1.040 |
250+ | €0.971 |
500+ | €0.933 |
1000+ | €0.906 |
2500+ | €0.864 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoTJA1050T/CM,118
Order Code2400550
Technical Datasheet
CAN Interface IC TypeCAN Transceiver
Data Rate Max1Mbaud
Supply Voltage Min4.75V
Supply Voltage Max5.25V
IC Case / PackageSOIC
No. of Pins8Pins
No. of Channels1Channels
No. of Drivers1Drivers
No. of Receivers1Receivers
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The TJA1050T/CM,118 is a CAN Transceiver, interface between the controller area network (CAN) protocol controller and the physical bus. The device provides differential transmit capability to the bus and differential receive capability to the CAN controller. It is the third Philips high-speed CAN transceiver after the PCA82C250 and the PCA82C251.
- Fully ISO 11898 Compliant
- High Speed (up to 1 Mbaud)
- Very Low Electromagnetic Emission (EME)
- Differential Receiver with Wide Common-mode Range for High Electromagnetic Immunity (EMI)
- An Unpowered Node Does Not Disturb Bus Lines
- Transmit Data (TXD) Dominant Time-out Function
- Silent Mode in which Transmitter is Disabled
- Bus Pins Protected Against Transients in an Automotive Environment`
- Input Levels Compatible with 3.3 and 5V Devices
- Thermally Protected
- Short-circuit Proof to Battery and to Ground
- At Least 110 Nodes can be Connected
Applications
Communications & Networking, Automotive
Technical Specifications
CAN Interface IC Type
CAN Transceiver
Supply Voltage Min
4.75V
IC Case / Package
SOIC
No. of Channels
1Channels
No. of Receivers
1Receivers
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Data Rate Max
1Mbaud
Supply Voltage Max
5.25V
No. of Pins
8Pins
No. of Drivers
1Drivers
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000363
Product traceability