Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoCT5110
Order Code3813886
Product RangeCT5100 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3,370.000 |
Price for:Each
Minimum: 1
Multiple: 1
€3,370.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCT5110
Order Code3813886
Product RangeCT5100 Series
Technical Datasheet
No. of Channels2 Channel
Bandwidth Min-
Bandwidth Max-
Accuracy0.5%
Crest Factor-
Resolution %-
External Height355.6mm
External Width355.6mm
External Depth96.5mm
Product RangeCT5100 Series
Product Overview
CT5100 series circular chart recorder measures and display up to two process variables. Choose from a variety of programmable inputs. All recorder and alarm functions are easily configured via front 3-key pad with self prompting displays. Total panel depth of only 2.5" is required with only a 1.3" protrusion from the front of the panel.
- 2-pen recorder
- 254mm (10") chart
- Thermocouple, RTD, DC current, or voltage input
- Programmable inputs
- 4-digit 14mm (0.56") display
Contents
Recorder, Operator’s manual.
Technical Specifications
No. of Channels
2 Channel
Bandwidth Max
-
Crest Factor
-
External Height
355.6mm
External Depth
96.5mm
Bandwidth Min
-
Accuracy
0.5%
Resolution %
-
External Width
355.6mm
Product Range
CT5100 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate