Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoIBTX-W-5
Order Code3805947
Product RangeMicroServer IBTX
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €618.510 |
Price for:Each
Minimum: 1
Multiple: 1
€618.51 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoIBTX-W-5
Order Code3805947
Product RangeMicroServer IBTX
Technical Datasheet
No. of Channels-
Bandwidth Min-
Bandwidth Max-
Accuracy2%
Crest Factor-
Resolution %0.1%
External Height90.2mm
External Width115mm
External Depth25.1mm
Product RangeMicroServer IBTX
Product Overview
iServer MicroServer™ for barometric pressure and temperature transmitter with AC power adaptor. iBTHX transmitter lets you monitor and record barometric pressure and temperature over an Ethernet network or the Internet with no special software except a Web browser. The iBTX serves active Web pages to display real time readings; display charts of barometric pressure and temperature or log data in standard data formats for use in a spreadsheet or data acquisition program such as Excel or Visual Basic.
- Includes industrial 137mm probe, 3m cable with DB9 connector
- Virtual Chart Recorder
- Web server
- Alarms by Email or Text Message
- No special software required
Contents
iServer MicroServer™ for barometric pressure and temperature transmitter with AC power adaptor, Industrial 137mm probe, 3m cable with DB9 connector.
Technical Specifications
No. of Channels
-
Bandwidth Max
-
Crest Factor
-
External Height
90.2mm
External Depth
25.1mm
Bandwidth Min
-
Accuracy
2%
Resolution %
0.1%
External Width
115mm
Product Range
MicroServer IBTX
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.798322