Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoNI60-015-50
Order Code3802933
Product RangeNI160 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €19.910 |
Price for:Each
Minimum: 1
Multiple: 1
€19.91 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoNI60-015-50
Order Code3802933
Product RangeNI160 Series
Technical Datasheet
Accessory TypeHeating Wire
Length - Imperial50ft
For Use WithOmega Straight/Helical Coil Resistance Heaters
Length - Metric15m
Wire Gauge26AWG
Product RangeNI160 Series
Technical Specifications
Accessory Type
Heating Wire
For Use With
Omega Straight/Helical Coil Resistance Heaters
Wire Gauge
26AWG
Length - Imperial
50ft
Length - Metric
15m
Product Range
NI160 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:74081990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02994