Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €887.070 |
Price for:Each
Minimum: 1
Multiple: 1
€887.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOM-CP-ALUCASE-18
Order Code3907449
Accessory TypeBriefcase
For Use WithOMEGA OM-CP-HITEMP140-M12 Data Loggers
Product Range-
Product Overview
OM-CP-ALUCASE-18 is a high quality, multi-purpose briefcase designed for the protection, transport and storage of data loggers, equipment and accessories. This durable aluminium case includes pick and pluck foam inserts, allowing the user to customize a snug fit and secure any combination of products. The briefcase frame is strong yet surprisingly light weight with a comfortable ergonomically upholstered handle. The large 47 cm (18") width (OM-CP-ALUCASE-18) features an egg crate foam lined lid and keyed locks.
- 47 x 38.1 cm (18.5 x 15") size
Technical Specifications
Accessory Type
Briefcase
Product Range
-
For Use With
OMEGA OM-CP-HITEMP140-M12 Data Loggers
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.492658