Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €35.280 |
5+ | €34.220 |
10+ | €33.170 |
Product Information
Product Overview
S8FS-C05012 is S8FS-C series switch mode power supply. It has high reliability at a reasonable cost, reliable basic power supply that contribute to stable equipment operation. It includes overload, overvoltage, over heat protection. It has terminal block facing forward. This features enhanced abnormal overvoltage resistance and lightning surge resistance for stable operation even with an unstable input voltage. This has Japanese 105°C electrolytic capacitors are used to achieve stable quality and long life. It is available for the main output voltages and capacities used in FA applications. Approved by UL cURus UL 62368-1 (Recognition) OVC II Pol2, CSA cURus C22.2 No62368-1, CCC GB4943, conformed standards EN 62368-1 OVC II Pol2, EAC (TR CU 004 / 2011, TR CU 020 / 2011), RCM (EN61000-6-4).
- Input voltage range from 100 to 240VAC, output voltage is 12VDC
- Output current is 4.2A, power rating is 50W
- Typical efficiency is 83%(115VAC input), 84%(230VAC input)
- Long life, full line-up
- Easy mounting to DIN rails with mounting brackets
- Ambient operating temperature range from −20°C to 60°C
- 10 years minimum life expectancy
- Terminal block facing upward
- Wire gauge range from AWG 12 to 16
Technical Specifications
ITE
50W
4.2A
-
-
-
Adjustable, Fixed
To Be Advised
1Outputs
12VDC
-
-
-
85V AC to 264V AC
S8FS-C Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate