Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6SU-2 DC3
Order Code1448191
Product RangeG6S
Technical Datasheet
1.064 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.140 |
5+ | €3.920 |
10+ | €3.690 |
20+ | €3.550 |
50+ | €3.410 |
Price for:Each
Minimum: 1
Multiple: 1
€4.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6SU-2 DC3
Order Code1448191
Product RangeG6S
Technical Datasheet
Coil Voltage3VDC
Contact ConfigurationDPDT
Contact Current2A
Product RangeG6S
Relay MountingThrough Hole
Coil TypeLatching Single Coil
Relay TerminalsSolder
Contact Voltage VAC-
Contact Voltage VDC30V
Contact MaterialSilver Gold
Coil Resistance90ohm
Product Overview
The G6SU-2 DC3 is a 2-pole Surface-mount Relay with DC coil, G6S series. DPST (2CO) contact configuration, PCB terminals. Long terminals for ideal for soldering and mounting reliability. Unique terminal structure, designed to withstand IRS soldering processes. High dielectric strength (2000VAC) and impulse withstand voltage between coil and contacts (2500V, 2 x 10μs: Telcordia requirements). Ultra-miniature at 9.4 (H) x 7.5 (W) x 15mm (L).
- Single-winding latching relay
- Fully sealed enclosure
Applications
Industrial, Power Management, Automation & Process Control, Consumer Electronics, Security, Audio, Communications & Networking
Technical Specifications
Coil Voltage
3VDC
Contact Current
2A
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage VDC
30V
Coil Resistance
90ohm
Contact Configuration
DPDT
Product Range
G6S
Coil Type
Latching Single Coil
Contact Voltage VAC
-
Contact Material
Silver Gold
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002495