Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Overview
The SQE28835 is a square Compact Fluorescent Lamp with double turn tubes, short and compact single-ended four pin plug-in GR10q base for ECG/CCG operation. Its square shape design provides uniform distribution of light. It is used in low-profile wall and ceiling luminaires, public buildings, reception areas, offices, corridors, shops, supermarkets, department stores, hotels and restaurants.
- No shadows at either end and no dark patches
- Extremely low profile
- Very economical
- Good quality of light
- Long service life
Applications
Lighting
Technical Specifications
Input Power
28W
Luminous Flux
2050lm
CFL Lamp Shape
Double D Turn Tube
Light Colour
Warm White
Lamp Base Type
GR10q
Average Bulb Life
10000h
Color Temperature Typ
3500K
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85393190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13