Product Information
Product Overview
The P9 series sealed dome Pushbutton Switch with gold plated silver alloy contacts. It is made of plastic housing and thermoplastic case/bezel. The P9 series comes with a threaded case for hex nut mounting or with a snap in case. The switch series features short behind-panel depth. They also offer excellent mechanical and electrical performance while operating under severe conditions found in demanding applications. The OTTO P9 Dome series is offered in dust tight and moisture proof sealed construction. High contacts pressure and unique contacts design provide low contacts resistance for low level switching capability as well as full rated service. Positive tactile feedback signalling the operator when the switch is operated is available in snap-action models but not shorting bar models. The P9 Dome series is a quality precision switch designed for use in panels, control grips, instruments, heavy equipment and other demanding applications.
- Withstands extreme shock & vibration
- Two button heights
- Solder, PC Pin and 0.110" Quick connect terminal styles
Applications
Industrial
Technical Specifications
P9 Series
SPDT-DB
28V
Flush
Red
115V
28V
Panel Mount
Non Illuminated
Octamethylcyclotetrasiloxane (14-Jun-2023)
12mm
115V
Momentary
5A
4A
4A
IP64
Solder Lug
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate