Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €2.910 |
| 50+ | €2.070 |
| 250+ | €1.600 |
| 500+ | €1.530 |
| 1000+ | €1.450 |
| 2500+ | €1.320 |
Product Information
Product Overview
16TQC150MYF is a POSCAP™ TQC series, B size surface mount type conductive polymer tantalum solid capacitor. TQC series POSCAP™ capacitor utilizes a sintered tantalum anode and a proprietary high conductivity polymer for a cathode. Panasonic’s innovative construction and processing yield the lowest ESR level in polymer tantalum technology and exhibit excellent performance in high-frequency applications. Offering a high volumetric efficiency for capacitance, POSCAP™ capacitor has compact package size for a small PCB footprint. Additionally, POSCAP™ series demonstrates high reliability and high heat resistance, making it the ideal chip capacitor for digital, high-frequency devices and more.
- High voltage, surface mount type (rectangular style)
- 16V rated voltage, 150µF capacitance, 20% capacitance tolerance
- 2000h at 105°C endurance
- Category temperature range from –55 to +105°C
- 1800mA rated ripple current, 50mohm ESR, 160µA leakage current
- Body length is 7.30mm, body width is 4.30mm and body height is 2.8mm
Technical Specifications
150µF
16V
0.05ohm
7.3mm
2.8mm
-55°C
POSCAP TQC Series
No SVHC (25-Jun-2025)
± 20%
D3L
2917 [7343 Metric]
4.3mm
1.8A
105°C
-
Alternatives for 16TQC150MYF
8 Products Found
Legislation and Environmental
Product Compliance Certificate