Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoERJ8BWJR022V
Order Code2797532
Product RangeERJ-8BW Series
Technical Datasheet
5 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.425 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ8BWJR022V
Order Code2797532
Product RangeERJ-8BW Series
Technical Datasheet
Resistance0.022ohm
Product RangeERJ-8BW Series
Resistor Case / Package1206 [3216 Metric]
Power Rating1W
Resistance Tolerance± 5%
Resistor TechnologyThick Film
Temperature Coefficient± 150ppm/°C
Product Length3.2mm
Product Width1.6mm
Product Height0.65mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Panasonic ERJ 8BW series resistors are automotive grade thick film chip resistors. The resistance range includes E24 decade values from 10ohm to 50Mohm. ERJ series resistors have metal glaze thick film resistive element and three layers of electrodes that make them highly reliable.
- Current Sensing resistor
- Small size, low weight resistors
- Automotive grade AEC-Q200 compliant
- Maximum power rating of 1W
- Tolerance of ±5%
- Temperature coefficient (TCR) of -100 to +600, -400 to +150, ±300 and ±200ppm/°C
- Available in -55°C to 125°C and -55°C to 155°C operating temperature ranges
- Meets IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B standards
- Suitable for both reflow and flow soldering
Technical Specifications
Resistance
0.022ohm
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 5%
Temperature Coefficient
± 150ppm/°C
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
ERJ-8BW Series
Power Rating
1W
Resistor Technology
Thick Film
Product Length
3.2mm
Product Height
0.65mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000027
Product traceability