Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoLR6PPG/16BW
Order Code4628038
Product RangePro Power Series
Technical Datasheet
2 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.380 |
| 5+ | €6.970 |
| 10+ | €6.380 |
| 20+ | €5.970 |
| 50+ | €5.610 |
Price for:Pack of 16
Minimum: 1
Multiple: 1
€7.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoLR6PPG/16BW
Order Code4628038
Product RangePro Power Series
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeAA
Battery TechnologyAlkaline
Battery Capacity-
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity16
Battery Type / SizeAA
Weight23.5g
Battery IEC CodeLR6
Battery NEDA Code15A
Battery Compliance-
Product RangePro Power Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
Battery Terminals
Raised Positive and Flat Negative
Battery Type / Size
AA
Battery IEC Code
LR6
Battery Compliance
-
SVHC
No SVHC (07-Nov-2024)
Battery Size Code
AA
Battery Capacity
-
Pack Quantity
16
Weight
23.5g
Battery NEDA Code
15A
Product Range
Pro Power Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85068080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3923