Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoC100X050YJJ
Order Code2891259
Also Known AsGTIN UPC EAN: 07498358157
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €348.800 |
Price for:Pack of 10000
Minimum: 1
Multiple: 1
€348.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoC100X050YJJ
Order Code2891259
Also Known AsGTIN UPC EAN: 07498358157
Technical Datasheet
Label TypeLaser and Inkjet Printable
Label Dimensions12.7mm x 25.4mm
Label Height12.7mm
Label Width25.4mm
Label Diameter-
Label MaterialPolyester
Label ColourWhite
Pack Quantity10000
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The C100X050YJJ is a white Identification Label made of polyester designed to provide maximum aesthetic quality and appearance. It is suitable for identifying patch panels, faceplates, punch down blocks and other network systems hardware.
- Can be printed in both laser and ink jet printers
Applications
Security, Safety
Technical Specifications
Label Type
Laser and Inkjet Printable
Label Height
12.7mm
Label Diameter
-
Label Colour
White
Product Range
-
Label Dimensions
12.7mm x 25.4mm
Label Width
25.4mm
Label Material
Polyester
Pack Quantity
10000
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.284346