Print Page
Product Information
ManufacturerPANDUIT
Manufacturer Part NoC252X030Y8T-P
Order Code3282655
Product RangePan-Code
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height7.6mm
Label Width64mm
Label Diameter-
Label MaterialPolyester
Label ColourYellow
Pack Quantity2500
Product RangePan-Code
SVHCNo SVHC (17-Dec-2015)
Product Overview
- Pan-Code® thermal transfer component label
- Adhesive polyester material
- For identifying patch panels, faceplates, punch down blocks and other network systems hardware
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
64mm
Label Material
Polyester
Pack Quantity
2500
SVHC
No SVHC (17-Dec-2015)
Label Height
7.6mm
Label Diameter
-
Label Colour
Yellow
Product Range
Pan-Code
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00018