Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoTMSTLHS6-M0
Order Code2886227
Product RangeTMST Series
Also Known AsGTIN UPC EAN: 07498348225
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPANDUIT
Manufacturer Part NoTMSTLHS6-M0
Order Code2886227
Product RangeTMST Series
Also Known AsGTIN UPC EAN: 07498348225
Technical Datasheet
Mount Fixing TypeStud
Mounting Hole Dia6mm
Mount ColourBlack
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length31.8mm
Width12.2mm
Height24.1mm
Product RangeTMST Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
Stud tie mount designed for use with cable ties to route and secure cable bundles, air, water and hydraulic lines. To route and secure heavy wire, cable, hydraulics and coolant hoses in the OEM, aerospace, marine, heavy truck and automotive markets.
- Made of impact modified heat stabilized weather resistant Nylon 6.6
- Ideal for heavy duty applications
- Mount can easily be installed using bolts or studs with a 1/4" (6mm) diameter
- Suitable with M, I, S, HS, LH cable ties for outdoor use
Technical Specifications
Mount Fixing Type
Stud
Mount Colour
Black
Length
31.8mm
Height
24.1mm
SVHC
No SVHC (17-Dec-2015)
Mounting Hole Dia
6mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
12.2mm
Product Range
TMST Series
Technical Docs (2)
Legislation and Environmental
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate