Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1212587
Order Code2965430
Product RangeSCREWFOX
Also Known As1212587, SF-SL 0,6X3,5-100 S-VDE
Technical Datasheet
10 In Stock
10 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €13.950 |
Price for:Each
Minimum: 1
Multiple: 1
€13.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1212587
Order Code2965430
Product RangeSCREWFOX
Also Known As1212587, SF-SL 0,6X3,5-100 S-VDE
Technical Datasheet
Tip Size3.5mm
Blade Length100mm
Overall Length181mm
Product RangeSCREWFOX
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Tip Size
3.5mm
Overall Length
181mm
SVHC
No SVHC (25-Jun-2025)
Blade Length
100mm
Product Range
SCREWFOX
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0356