Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1424682
Order Code2792842
Product RangePROFINET Series
Also Known As1424682, SACC-M12MSD-4PL SH PN
Technical Datasheet
596 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €24.250 |
10+ | €22.960 |
25+ | €21.660 |
100+ | €21.230 |
250+ | €20.790 |
Price for:Each
Minimum: 1
Multiple: 1
€24.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1424682
Order Code2792842
Product RangePROFINET Series
Also Known As1424682, SACC-M12MSD-4PL SH PN
Technical Datasheet
Product RangePROFINET Series
Sensor Connector SizeM12
Sensor Connector GenderMale
No. of Positions4 Positions
Sensor Contact TypePush In Pin
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP65, IP67
Connector CodingD Coded
Connector Body MaterialZinc Diecast Body
Contact MaterialBronze
Contact PlatingGold
Current Rating4A
Voltage Rating60VDC
SVHCNo SVHC (21-Jan-2025)
Product Overview
1424682 is a 4-position, shielded, plug-straight connector.
- Time-saving push-lock connection, intuitive connection
- Integrated push-in technology, shock- and vibration-resistant connection
- Safely shielded, PROFINET sensor, 4 number of positions
- TPE-U (Clamping cage, weight: 1.1 g) material
- NBR seal material, CuSn contact material
- Zinc die-cast, nickel-plated (material for screw connection)
- Push-lock spring connection, 1.5kV rated surge voltage
- Contact resistance is ≤ 5mohm, 48VAC, 60VDC nominal voltage UN
- IP65, IP67 degree of protection, M12 connector
- Ambient temperature range from -40°C to 85°C
Technical Specifications
Product Range
PROFINET Series
Sensor Connector Gender
Male
Sensor Contact Type
Push In Pin
IP / NEMA Rating
IP65, IP67
Connector Body Material
Zinc Diecast Body
Contact Plating
Gold
Voltage Rating
60VDC
Sensor Connector Size
M12
No. of Positions
4 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
D Coded
Contact Material
Bronze
Current Rating
4A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02222