Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1020776
Order Code3677923
Product RangeSUNCLIX Series
Also Known As1020776, PV-C4F-S 2,5-6 (+)
Technical Datasheet
98 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.290 |
10+ | €3.750 |
100+ | €3.680 |
250+ | €3.600 |
500+ | €3.530 |
Price for:Each
Minimum: 1
Multiple: 1
€4.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1020776
Order Code3677923
Product RangeSUNCLIX Series
Also Known As1020776, PV-C4F-S 2,5-6 (+)
Technical Datasheet
Photovoltaic / Solar Connector TypeFemale Cable Coupler
KeyingPlus
Connector MountingCable Mount
IP RatingIP66, IP68
Wire Size AWG Max-
Current Rating35A
Voltage Rating1.5kV
Product RangeSUNCLIX Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Photovoltaic / Solar Connector Type
Female Cable Coupler
Connector Mounting
Cable Mount
Wire Size AWG Max
-
Voltage Rating
1.5kV
SVHC
No SVHC (21-Jan-2025)
Keying
Plus
IP Rating
IP66, IP68
Current Rating
35A
Product Range
SUNCLIX Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0166