Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No0825465
Order Code3241992
Product RangeUC-EMLP
Also Known As0825465 (UC-EMLP (22X22) SR)
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €5.710 |
Price for:Each
Minimum: 10
Multiple: 10
€57.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0825465
Order Code3241992
Product RangeUC-EMLP
Also Known As0825465 (UC-EMLP (22X22) SR)
Technical Datasheet
Label TypeSelf Adhesive
Label Height22mm
Label Width22mm
Label Diameter-
Label MaterialPolyamide
Label ColourSilver
Pack Quantity6
Product RangeUC-EMLP
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Label Type
Self Adhesive
Label Width
22mm
Label Material
Polyamide
Pack Quantity
6
SVHC
No SVHC (25-Jun-2025)
Label Height
22mm
Label Diameter
-
Label Colour
Silver
Product Range
UC-EMLP
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00954