Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No0825447
Order Code3268165
Product RangeUC-EMP
Also Known As0825447 (UC-EMP (27X18) SR)
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €5.730 |
Price for:Each
Minimum: 10
Multiple: 10
€57.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0825447
Order Code3268165
Product RangeUC-EMP
Also Known As0825447 (UC-EMP (27X18) SR)
Technical Datasheet
Label TypeIdentification
Label Height18mm
Label Width27mm
Label Diameter-
Label MaterialPolyamide
Label ColourSilver
Pack Quantity8
Product RangeUC-EMP
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Label Type
Identification
Label Width
27mm
Label Material
Polyamide
Pack Quantity
8
SVHC
No SVHC (25-Jun-2025)
Label Height
18mm
Label Diameter
-
Label Colour
Silver
Product Range
UC-EMP
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01025