Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
1+ | €95.850 |
3+ | €90.560 |
Price for:Each
Minimum: 1
Multiple: 1
€95.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOWERPAX
Manufacturer Part NoLED-DR-24V-150W-IP67
Order Code3376922
Technical Datasheet
Power Supply Applications-
Output Power Max150W
Output Voltage Max24VDC
Output Current6.25A
LED Driver ModeConstant Voltage
Input Voltage Min220V
Input Voltage Max277V
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
- 150W constant voltage driver
- Universal AC input of 220-277Vac
- Heavy duty input and output
- IP67 rated for use in harsh environments
- Open/ short circuit, overload & overheat protection
- Safety: EN61347-1, EN61347-2-13
- Magnetic emissions: EN55015
- Harmonic: EN61000-3-2; EN61000-3-3; EN61547
- CE RoHS & TUV approved
Technical Specifications
Power Supply Applications
-
Output Voltage Max
24VDC
LED Driver Mode
Constant Voltage
Input Voltage Max
277V
SVHC
No SVHC (17-Jan-2023)
Output Power Max
150W
Output Current
6.25A
Input Voltage Min
220V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.075