Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOWERPAX
Manufacturer Part NoLED-DR-24V-250W-IP67
Order Code3375711
Product RangePowerPax LED Drivers
Also Known AsGTIN UPC EAN: 5060505831108
Technical Datasheet
32 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
1+ | €101.870 |
3+ | €95.840 |
Price for:Each
Minimum: 1
Multiple: 1
€101.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOWERPAX
Manufacturer Part NoLED-DR-24V-250W-IP67
Order Code3375711
Product RangePowerPax LED Drivers
Also Known AsGTIN UPC EAN: 5060505831108
Technical Datasheet
Power Supply Applications-
Output Power Max250W
Output Voltage Max24VDC
Output Current10.4A
LED Driver ModeConstant Voltage
Input Voltage Min200V
Input Voltage Max277V
Product RangePowerPax LED Drivers
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Short circuit, overload, over-Voltage and over temperature protection
- 100% Burn-in tested and feature active power factor correction (PFC)
- Cooling by free air convection for high reliability
- 100% Ageing test on full load
- Supplied with 200mm input and output cables for fast connection
- Compliant to lighting safety standards
- 3-Year manufacturer's warranty
- IP67 Rated
Technical Specifications
Power Supply Applications
-
Output Voltage Max
24VDC
LED Driver Mode
Constant Voltage
Input Voltage Max
277V
SVHC
No SVHC (17-Jan-2023)
Output Power Max
250W
Output Current
10.4A
Input Voltage Min
200V
Product Range
PowerPax LED Drivers
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.944