Print Page
Image is for illustrative purposes only. Please refer to product description.
675 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.380 |
5+ | €2.710 |
10+ | €2.140 |
Price for:Each
Minimum: 1
Multiple: 1
€3.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part No9680.
Order Code3472806
Technical Datasheet
Convert FromSchuko
Convert ToUK Plug
Current Rating13A
Connector ColourWhite
Connector Body Material-
Voltage Rating VAC250V
Product Range-
SVHCTo Be Advised
Product Overview
A BS1363/3 approved Schuko socket to UK plug with integral 13A fuse and holder.
Technical Specifications
Convert From
Schuko
Current Rating
13A
Connector Body Material
-
Product Range
-
Convert To
UK Plug
Connector Colour
White
Voltage Rating VAC
250V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.057