Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
All-metal, shower consumer unit enclosure with no external plastic parts.
- 63A RCD and 50A MCB (B curve)
- Top hinged metal front cover ensures cover remains closed at all times for maximum safety
- Cable entry knockouts on unit sides
- Suitable for use in all types of premise
Technical Specifications
Consumer Unit Usage
Shower
Supply Voltage
230V
No. of Branch Circuits
3Circuits
External Width
127mm
Product Range
-
Enclosure Material
Metal
Current Rating
50A
External Height
185mm
External Depth
110mm
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.45