Print Page
Image is for illustrative purposes only. Please refer to product description.
552 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.630 |
5+ | €0.534 |
10+ | €0.431 |
20+ | €0.416 |
40+ | €0.401 |
100+ | €0.374 |
Price for:Each
Minimum: 1
Multiple: 1
€0.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAB2063BF-LW50
Order Code4461486
Technical Datasheet
Transducer FunctionBender
Element TypePiezo
Resonant Frequency6.3kHz
Resonant Resistance800ohm
Capacitance8.5nF
External Diameter20mm
External Height0.42mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
AB2063BF-LW50 is an ultrathin and lightweight 20mm feedback bender. It features lead wires for easy installation.
- 6300Hz resonant frequency
- 800 ohm maximum resonant impedance
- 30Vp-p maximum input voltage
- 8500pF ±30% capacitance at 120Hz
- Brass plate material, round shape
- Dimension is 0.42 x 20 x 20mm (H x W x L)
- Operating temperature range from -20°C to 70°C
Technical Specifications
Transducer Function
Bender
Resonant Frequency
6.3kHz
Capacitance
8.5nF
External Height
0.42mm
SVHC
No SVHC (21-Jan-2025)
Element Type
Piezo
Resonant Resistance
800ohm
External Diameter
20mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01