Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-53933SNLT
Order Code2215911
Product RangeLCI PE53XXX Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2.440 |
5+ | €2.240 |
10+ | €2.040 |
25+ | €1.800 |
50+ | €1.690 |
200+ | €1.570 |
Price for:Each
Minimum: 1
Multiple: 1
€2.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-53933SNLT
Order Code2215911
Product RangeLCI PE53XXX Series
Technical Datasheet
Product RangeLCI PE53XXX Series
Inductance24µH
RMS Current (Irms)2.74A
DC Resistance Max0.07ohm
Inductance Tolerance± 20%
Product Length15.75mm
Product Width15.24mm
Product Height9.91mm
Technical Specifications
Product Range
LCI PE53XXX Series
RMS Current (Irms)
2.74A
Inductance Tolerance
± 20%
Product Width
15.24mm
Inductance
24µH
DC Resistance Max
0.07ohm
Product Length
15.75mm
Product Height
9.91mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000776
Product traceability