Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPMS9505.100NLT
Order Code4543733
Product RangePMS9505.XXXNL Series
Technical Datasheet
140 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.680 |
| 5+ | €2.490 |
| 10+ | €2.290 |
| 25+ | €1.980 |
| 50+ | €1.930 |
| 150+ | €1.740 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPMS9505.100NLT
Order Code4543733
Product RangePMS9505.XXXNL Series
Technical Datasheet
Turns Ratio1:100
Inductance7mH
Primary Current30A
ET Constant-
Frequency Range20kHz
DC Resistance Secondary3.1ohm
DC Resistance Primary500µohm
Transformer MountingSurface Mount
Transformer TerminalsSolder
Product RangePMS9505.XXXNL Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Turns Ratio
1:100
Primary Current
30A
Frequency Range
20kHz
DC Resistance Primary
500µohm
Transformer Terminals
Solder
SVHC
No SVHC (27-Jun-2024)
Inductance
7mH
ET Constant
-
DC Resistance Secondary
3.1ohm
Transformer Mounting
Surface Mount
Product Range
PMS9505.XXXNL Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability