Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoGPSDMW700/5800SSS
Order Code2897199
Product RangeGPSDM700/5800 Series
Technical Datasheet
3 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €98.010 |
Price for:Each
Minimum: 1
Multiple: 1
€98.01 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoGPSDMW700/5800SSS
Order Code2897199
Product RangeGPSDM700/5800 Series
Technical Datasheet
Antenna TypeGPS
Frequency Min5.15GHz
Frequency Max5.875GHz
Antenna MountingSMA Connector
Gain6.5dBi
VSWR2
Input Power20W
Input Impedance50ohm
Antenna PolarisationLinear, Vertical
Product RangeGPSDM700/5800 Series
Technical Specifications
Antenna Type
GPS
Frequency Max
5.875GHz
Gain
6.5dBi
Input Power
20W
Antenna Polarisation
Linear, Vertical
Frequency Min
5.15GHz
Antenna Mounting
SMA Connector
VSWR
2
Input Impedance
50ohm
Product Range
GPSDM700/5800 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.635494