Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAACO
Manufacturer Part No102513
Order Code2543390
Product RangeESD Cabinet Series
Also Known AsESD CABINET 1260-00
Technical Datasheet
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €252.400 |
5+ | €243.570 |
10+ | €234.730 |
Price for:Each
Minimum: 1
Multiple: 1
€252.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAACO
Manufacturer Part No102513
Order Code2543390
Product RangeESD Cabinet Series
Also Known AsESD CABINET 1260-00
Technical Datasheet
Cabinet StyleDrawer
ESD Storage TypeCabinet
Cabinet MaterialSteel
External Height - Imperial21.8"
External Height - Metric552mm
External Width - Imperial12.1"
External Width - Metric306mm
External Depth - Imperial6"
External Depth - Metric150mm
Product RangeESD Cabinet Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
102513 is an ESD cabinet with drawers, type 150-00. Each drawer can be divided into 2 compartments using dividers (extra accessory). Earth wire included.
- Black (ESD) colour
- Made of galvanized steel and drawers of ESD polypropylene (PP)
- 150mm depth, 306mm width, 552mm height
- Carriage load is 40.00Kg
- Contains 60 drawers
Technical Specifications
Cabinet Style
Drawer
Cabinet Material
Steel
External Height - Metric
552mm
External Width - Metric
306mm
External Depth - Metric
150mm
SVHC
No SVHC (21-Jan-2025)
ESD Storage Type
Cabinet
External Height - Imperial
21.8"
External Width - Imperial
12.1"
External Depth - Imperial
6"
Product Range
ESD Cabinet Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.26796