Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRAACO
Manufacturer Part No146357
Order Code3934483
Technical Datasheet
Carrying Case MaterialABS (Acrylonitrile Butadiene Styrene), Aluminium
External Height410mm
External Width485mm
External Depth215mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
146357 is a tool case premium XL-23/6F. This is a tool case with a combination of elasticated tool holders and Raaco Open ToolFix tool holders and a bottom tray for subdivision. Fitted with gas struts that make it both safe and easy to open and close. Features 2 Open ToolFix tool holders in the tray cover and an assortment of 5 inserts (series 55) within the tray itself. In the tool case there is a double-sided tool panel with 4 Open ToolFix tool holders plus a further single-sided panel with 23 tool holders plus a document holder.
- Colour is black
- Depth is 215mm, width is 485mm, height is 410mm
- Weight is 6.911Kg
- Carriage load is 35Kg
- Made of acrylonitrile butadiene styrene (ABS) and aluminium
Technical Specifications
Carrying Case Material
ABS (Acrylonitrile Butadiene Styrene), Aluminium
External Width
485mm
Product Range
-
External Height
410mm
External Depth
215mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:42029298
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2