You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RACKZ RD06C

Enclosure Accessory, Lockable Vented Door 6U, WMR Racks 6U & 12U, Steel, Black

RACKZ RD06C
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RACKZ RACKZ
Manufacturer Part No:
RD06C
Order Code:
3375066
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Range Selector (Multicomp Pro RJ45 Adapter)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Lockable Vented Door 6U

:
WMR Racks 6U & 12U

:
Steel

:
Black

:
-

:
-

:
Multicomp Pro RJ45 Adapter

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Product Overview

Vented Door and lock for the Contractor Series 6U enclosures.
  • Fully assembled with barrel locks and 2 keys
  • Can be retro fitted after installation

1 In stock

Supplier Direct Ship

With you in 5 business days

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€105.86

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price
 
 
1+ €105.86
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ €102.14
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --