Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoR85049/88-19W02
Order Code2402349
Product RangeMIL-DTL-38999 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoR85049/88-19W02
Order Code2402349
Product RangeMIL-DTL-38999 Series
Technical Datasheet
Connector Shell Size19
Cable Diameter Max15.9mm
Strain Relief MaterialAluminum
Product RangeMIL-DTL-38999 Series
For Use WithShell Size 19 Connectors
SVHCCadmium
Technical Specifications
Connector Shell Size
19
Strain Relief Material
Aluminum
For Use With
Shell Size 19 Connectors
Cable Diameter Max
15.9mm
Product Range
MIL-DTL-38999 Series
SVHC
Cadmium
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025402