Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 5000+ | €3.830 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5000
Multiple: 5000
€19,155.00 (ex VAT)
A €5.00 re-reeling charge will be added for this product
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoDA14683-00000A92
Order Code3003687RL
Technical Datasheet
Frequency Min2.4GHz
RF Primary FunctionTransceiver
Frequency Max2.4835GHz
RF / IF Modulation-
Supply Voltage Min1.7V
Data Rate-
Data Bus Width32bit
Supply Voltage Max4.75V
Transmitting Current3.4mA
Receiving Current3.1mA
IC Case / PackageAQFN
Operating Frequency Max96MHz
No. of Pins60Pins
RF IC Case StyleaQFN
Output Power (dBm)0dBm
Operating Temperature Min-40°C
Operating Temperature Max85°C
InterfacesI2C, I2S, SPI, UART, USB
Sensitivity dBm-94dBm
Product Range-
RF Transceiver ApplicationsBanking, Cloud Connected Applications, Human Interface Devices, Industrial, Virtual Reality Remotes
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Frequency Min
2.4GHz
Frequency Max
2.4835GHz
Supply Voltage Min
1.7V
Data Bus Width
32bit
Transmitting Current
3.4mA
IC Case / Package
AQFN
No. of Pins
60Pins
Output Power (dBm)
0dBm
Operating Temperature Max
85°C
Sensitivity dBm
-94dBm
RF Transceiver Applications
Banking, Cloud Connected Applications, Human Interface Devices, Industrial, Virtual Reality Remotes
MSL
MSL 3 - 168 hours
RF Primary Function
Transceiver
RF / IF Modulation
-
Data Rate
-
Supply Voltage Max
4.75V
Receiving Current
3.1mA
Operating Frequency Max
96MHz
RF IC Case Style
aQFN
Operating Temperature Min
-40°C
Interfaces
I2C, I2S, SPI, UART, USB
Product Range
-
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003