Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €320.000 |
Price for:Each
Minimum: 1
Multiple: 1
€320.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoRT-ZP1X
Order Code3771187
Technical Datasheet
Oscilloscope Probe FunctionPassive
Bandwidth38MHz
Input Voltage Max60V
Test Probe Attenuation1:1
For Use WithR&S RTM3000/RTA4000, RTE, RTO Series Oscilloscopes
Product Range-
SVHCTo Be Advised
Product Overview
- 38MHz passive probe for oscilloscopes
- Maximum 55V (RMS) (CAT II) rated
- 1:1 attenuation factor
- 2.5mm probe tip, spring-loaded
Technical Specifications
Oscilloscope Probe Function
Passive
Input Voltage Max
60V
For Use With
R&S RTM3000/RTA4000, RTE, RTO Series Oscilloscopes
SVHC
To Be Advised
Bandwidth
38MHz
Test Probe Attenuation
1:1
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.083688