Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerROHM
Manufacturer Part NoBU21072MUV-E2
Order Code2748664
Technical Datasheet
IC Interface TypeSerial
Output InterfaceSerial
Supply Voltage Min3V
Sensor Case StyleQFN
Supply Voltage Max5.5V
Sensor Case / PackageQFN
No. of Pins24Pins
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Technical Specifications
IC Interface Type
Serial
Supply Voltage Min
3V
Supply Voltage Max
5.5V
No. of Pins
24Pins
Operating Temperature Max
85°C
SVHC
To Be Advised
Output Interface
Serial
Sensor Case Style
QFN
Sensor Case / Package
QFN
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000426