You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SAC AE9700

'F' Surge Protector

SAC AE9700
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SAC SAC
Manufacturer Part No:
AE9700
Order Code:
3762982
Technical Datasheet:
AE9700   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

Provides an effective means of protecting equipment from surge voltage damage. Designed to protect the coaxial connected equipment from sudden surges or lightning strikes.
  • Offers additional protection to already grounded equipment
  • Protects up to 5kA
  • Connectors: 1x female and 1x male
  • Insertion loss: 0.2dB
  • Surge life: 200 surges of 500A

2 In stock

Supplier Direct Ship

With you in 5 business days

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€3.12

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price
 
 
1+ €3.12
Promotional price
Contract Price
Web only price
Web only contract price
 
3+ €2.89
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --