Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €75.510 |
Price for:Each
Minimum: 1
Multiple: 1
€75.51 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHMERSAL
Manufacturer Part No103006628
Order Code4015000
Technical Datasheet
Limit Switch ActuatorRoller Lever
Contact Configuration1NO / 2NC
Contact Current AC Max1.5A
Contact Voltage AC Max240V
Operating Force Max40N
Product Range-
Contact Current DC Max1.5A
Contact Voltage DC Max24V
SVHCTo Be Advised
Technical Specifications
Limit Switch Actuator
Roller Lever
Contact Current AC Max
1.5A
Operating Force Max
40N
Contact Current DC Max
1.5A
SVHC
To Be Advised
Contact Configuration
1NO / 2NC
Contact Voltage AC Max
240V
Product Range
-
Contact Voltage DC Max
24V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.124