Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYSBM20208
Order Code2315410
Product RangeSpacial SBM
Also Known AsGTIN UPC EAN: 3606480520051
Technical Datasheet
1 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €62.640 |
| 5+ | €61.390 |
| 10+ | €60.130 |
Price for:Each
Minimum: 1
Multiple: 1
€62.64 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYSBM20208
Order Code2315410
Product RangeSpacial SBM
Also Known AsGTIN UPC EAN: 3606480520051
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric200mm
External Width - Metric200mm
External Depth - Metric80mm
IP RatingIP66
Body ColourGrey
NEMA RatingNEMA 4X
External Height - Imperial7.87"
External Width - Imperial7.87"
External Depth - Imperial3.15"
Product RangeSpacial SBM
ConfigurableNo
Product Overview
A high quality mild steel terminal enclosure, ideal for a diverse range of industrial machine and building functions.
- IP66 rating
- Colour: grey (RAL 7035)
- Easy installation, only a screw driver is required
- Screw lid fixing
- Impact IK10
- Operating temperature range -35°C to 80°C
- Polyurethane sealing gasket included with the enclosure
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
200mm
External Depth - Metric
80mm
Body Colour
Grey
External Height - Imperial
7.87"
External Depth - Imperial
3.15"
Configurable
No
Enclosure Material
Steel
External Width - Metric
200mm
IP Rating
IP66
NEMA Rating
NEMA 4X
External Width - Imperial
7.87"
Product Range
Spacial SBM
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2