Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXALK01H29
Order Code3110535
Product RangeHarmony XALK
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €21.920 |
Price for:Each
Minimum: 1
Multiple: 1
€21.92 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXALK01H29
Order Code3110535
Product RangeHarmony XALK
Technical Datasheet
Enclosure MaterialPolycarbonate
No. of Switch Holes1Holes
Cutout Diameter22mm
Cover / Base ColourYellow, Grey
External Height - Metric68mm
External Width - Metric68mm
External Depth - Metric53mm
IP RatingIP66, IP67, IP69, IP69K
NEMA RatingNEMA 4X, 13
External Height - Imperial2.68"
External Width - Imperial2.68"
External Depth - Imperial2.09"
Product RangeHarmony XALK
SVHCTo Be Advised
Technical Specifications
Enclosure Material
Polycarbonate
Cutout Diameter
22mm
External Height - Metric
68mm
External Depth - Metric
53mm
NEMA Rating
NEMA 4X, 13
External Width - Imperial
2.68"
Product Range
Harmony XALK
No. of Switch Holes
1Holes
Cover / Base Colour
Yellow, Grey
External Width - Metric
68mm
IP Rating
IP66, IP67, IP69, IP69K
External Height - Imperial
2.68"
External Depth - Imperial
2.09"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.136