Print Page
Image is for illustrative purposes only. Please refer to product description.
17 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €206.990 |
| 10+ | €178.440 |
| 20+ | €174.870 |
Price for:Pack of 300
Minimum: 1
Multiple: 1
€206.99 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- 1 unit desiccant in HDPE pouch provides protection for moisture sensitive electronics
- Best practice is to use with a humidity indicator card
- Desiccant is secured in strong, sulphur-free non-woven plastic pouches
- Can be baked and re-used
- No hazardous substances
- Recommended for use in clean rooms
- Use desiccant pack in moisture barrier bags to absorb moisture
Technical Specifications
Desiccant Bag Material
Plastic
External Width
76mm
External Length
114mm
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:25084000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):12.995411