Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €45.810 |
| 10+ | €38.030 |
| 20+ | €37.270 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€45.81 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCS
Manufacturer Part No5001424
Order Code2907695
Product Range500
Technical Datasheet
Bag TypeToner Cartridge Bag
Width - Imperial14"
Length - Imperial24"
Width - Metric355.6mm
Length - Metric609.6mm
Film Thickness48.26µm
Bag ColourSilver
Seal TypeHeat Seal
Product Range500
SVHCTo Be Advised
Product Overview
- Open top toner cartridge bag
- Opaque construction that provides moisture barrier protection
- Heat sealable black polyethylene light barrier
- Tough polyester outer layer, an aluminium layer for moisture protection
Technical Specifications
Bag Type
Toner Cartridge Bag
Length - Imperial
24"
Length - Metric
609.6mm
Bag Colour
Silver
Product Range
500
Width - Imperial
14"
Width - Metric
355.6mm
Film Thickness
48.26µm
Seal Type
Heat Seal
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39232990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.356581