Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIBA
Manufacturer Part No60-033-05/6A
Order Code607757
Product RangeURZ Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €16.820 |
| 5+ | €13.460 |
| 10+ | €12.610 |
| 20+ | €10.350 |
| 50+ | €9.610 |
Price for:Each
Minimum: 1
Multiple: 1
€16.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIBA
Manufacturer Part No60-033-05/6A
Order Code607757
Product RangeURZ Series
Technical Datasheet
Product RangeURZ Series
Fuse Current6A
Blow CharacteristicVery Fast Acting
Fuse Size Metric10mm x 38mm
Fuse Size Imperial13/32" x 1-1/2"
Voltage Rating VDC-
Voltage Rating VAC600VAC
SVHCNo SVHC (17-Jan-2022)
Product Overview
The Class aR series Semiconductor Fuse for protection with cylindrical body shape. These fuses are available in six different sizes. That can be fitted with or without a built-in striker pin for fuse blown indication or operation of micro switches.
- High interrupting rating up to 300kA
- Protection of power semiconductors according to IEC 60269-1 and -4
- Available with integrated striker pin
- Classes according to IEC 60269-4 and DIN VDE 0636-40
- Fuse-holder/fuse-clips and accessories are available
Applications
Safety
Technical Specifications
Product Range
URZ Series
Blow Characteristic
Very Fast Acting
Fuse Size Imperial
13/32" x 1-1/2"
Voltage Rating VAC
600VAC
Fuse Current
6A
Fuse Size Metric
10mm x 38mm
Voltage Rating VDC
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008