Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No8WH8120-4AB15
Order Code4008563
Product RangeALPHA FIX Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
10+ | €0.152 |
50+ | €0.133 |
100+ | €0.126 |
Price for:Each
Minimum: 10
Multiple: 10
€1.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIEMENS
Manufacturer Part No8WH8120-4AB15
Order Code4008563
Product RangeALPHA FIX Series
Technical Datasheet
Accessory TypeLabeling Plate
For Use WithSiemens ALPHA FIX Series 6mm² 8WH Terminal Blocks
Legend11 to 20
Pitch Spacing8.2mm
Product RangeALPHA FIX Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Accessory Type
Labeling Plate
Legend
11 to 20
Product Range
ALPHA FIX Series
For Use With
Siemens ALPHA FIX Series 6mm² 8WH Terminal Blocks
Pitch Spacing
8.2mm
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002