Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.410 |
| 10+ | €1.170 |
| 25+ | €1.130 |
| 50+ | €1.080 |
| 100+ | €1.030 |
| 500+ | €0.938 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.41 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSITIME
Manufacturer Part NoSIT1602AC-23-33S-24.000000G
Order Code2850383
Product RangeSiT1602
Technical Datasheet
Frequency Nom24MHz
Oscillator CaseSMD, 3.2mm x 2.5mm
Frequency Stability + / -50ppm
Supply Voltage Nom3.3V
Product RangeSiT1602
Oscillator Output CompatibilityLVCMOS / HCMOS
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCBis(a,a-dimethylbenzyl) peroxide (27-Jun-2024)
Technical Specifications
Frequency Nom
24MHz
Frequency Stability + / -
50ppm
Product Range
SiT1602
Operating Temperature Min
-20°C
SVHC
Bis(a,a-dimethylbenzyl) peroxide (27-Jun-2024)
Oscillator Case
SMD, 3.2mm x 2.5mm
Supply Voltage Nom
3.3V
Oscillator Output Compatibility
LVCMOS / HCMOS
Operating Temperature Max
70°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Bis(a,a-dimethylbenzyl) peroxide (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000017