Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANDEXMEDER
Manufacturer Part NoMK15-B-2
Order Code1079484
Product RangeMK15 Series
Technical Datasheet
7.394 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.720 |
10+ | €2.010 |
25+ | €1.490 |
50+ | €1.290 |
100+ | €1.180 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoMK15-B-2
Order Code1079484
Product RangeMK15 Series
Technical Datasheet
Sensing Range Max15mm
Sensor TypeReed Sensor
Sensing Distance Max15mm
Sensor Mounting-
Supply Current500mA
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product RangeMK15 Series
Product Overview
The MK15-B-2 is a 15mm Reed Sensor is magnetically operated reed proximity switches for SMD mounting. Flat, straight leads for PCB slot mounting. The special features of this series are the small dimensions of only 19.5 x 2.5 x 2.5mm and the simple internal structure.
- High power switches
- Excellent for low power operations
- No external power required for sensor operation
- 10 to 15 Pull-in AT magnetic sensitivity
Applications
Consumer Electronics, Communications & Networking, Sensing & Instrumentation
Technical Specifications
Sensing Range Max
15mm
Sensing Distance Max
15mm
Supply Current
500mA
Operating Temperature Max
130°C
Sensor Type
Reed Sensor
Sensor Mounting
-
Operating Temperature Min
-40°C
Product Range
MK15 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000408