Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €24.530 |
Price for:Each
Minimum: 1
Multiple: 1
€24.53 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
AX5150 is a fast cut bi-metal hole saw. It combines a new tooth material and a new tooth design, providing a smoother, faster cut on a wide range of materials, when compared against the previous constant pitch saws.
- 64mm saw diameter
- Ideal for stainless and mild steel sheet and tubes with a wall thickness of up to 3mm
- New 5.5 TPI/25mm tooth form provides a smoother, faster cut in all materials
- New tooth material for enhanced heat and wear resistance and greater product life
- Cutting depth of 41mm
Technical Specifications
Blade Diameter
64mm
Cutting Depth Max
41mm
SVHC
To Be Advised
Blade Material
Bi-Metal
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:82079091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04