Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.270 |
| 10+ | €5.490 |
| 25+ | €5.210 |
| 50+ | €5.040 |
| 100+ | €4.850 |
| 250+ | €4.770 |
| 500+ | €4.680 |
Product Information
Product Overview
Ultra-low power high-performance 3-axis linear accelerometer with a digital serial interface SPI standard output. Typical applications include telematics and black boxes, In-dash car navigation, tilt/inclination measurement, anti-theft devices, intelligent power saving, impact recognition and logging, vibration monitoring and compensation and Motion-activated functions.
- AEC-Q100 qualified
- 1.8V low voltage compatible IOs
- Down to 10µA ultra-low power mode consumption
- I2C compatible interface is also available
- 16bit data output, 2 independent programmable interrupt generators
- System sleep/wakeup function
- Embedded self-test
- High shock survivability up to 10000g
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
± 2g, ± 4g, ± 8g
X, Y, Z
QFN
0.98mg/digit, 1.95mg/digit, 3.91mg/digit
2.4V
0.9mg/digit, 1.81mg/digit, 3.62mg/digit
105°C
AEC-Q100
AEC-Q100
No SVHC (21-Jan-2025)
Digital
I2C, SPI
24Pins
QFN
3.6V
-40°C
1.06mg/digit, 2.12mg/digit, 4.25mg/digit
-
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate