Print Page
Image is for illustrative purposes only. Please refer to product description.
1.065 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.450 |
| 10+ | €1.060 |
| 50+ | €0.966 |
| 100+ | €0.855 |
| 250+ | €0.803 |
| 500+ | €0.773 |
| 1000+ | €0.747 |
| 2500+ | €0.692 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL9616-TR
Order Code3129756
Technical Datasheet
CAN Interface IC TypeCAN Transceiver
Data Rate Max1Mbaud
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Case / PackageSOIC
No. of Pins8Pins
No. of Channels1Channels
No. of Drivers1Drivers
No. of Receivers2Receivers
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Product Overview
L9616-TR is a automotive high speed CAN bus transceiver. It is a bidirectional transceiver for signal conditioning and processing in connection with a CAN controller. Data rates of up to 1Mbaud are supported using either shielded or non-shielded pair of lines.
- AEC-Q100 qualified, generation of differential output signals
- Short circuit protected from -5 to 36V, detection and shutdown
- Slope control to reduce RFI and EMI, two states adjustable slope control (Mbaud / ≤1 ≤250Kbaud)
- Differential input with high interference suppression
- Common mode input voltage range (VCOM) from -2V to VS+3V
- ESD protection level up to 4KV
- SO-8 package
- Supply voltage range from 4.5 to 5.5V
- Supply current is 80mA (dominant), 20mA (recessive)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
CAN Interface IC Type
CAN Transceiver
Supply Voltage Min
4.5V
IC Case / Package
SOIC
No. of Channels
1Channels
No. of Receivers
2Receivers
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Data Rate Max
1Mbaud
Supply Voltage Max
5.5V
No. of Pins
8Pins
No. of Drivers
1Drivers
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035